Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-00
Order Code108168201
Product Range9007 Series
Your Part Number
Technical Datasheet
15,107 total stock globally
Need more?
15107 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.270 ($2.497) |
Price for:Each
Minimum: 1
Multiple: 1
$2.27 ($2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-00
Order Code108168201
Product Range9007 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9007 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9007-05-00 from Coto Technology is a Spartan SIP reed relay. The SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed.
- Hermetically sealed contacts for long life
- High dielectric strength available
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Nominal voltage is 5VDC
- Switching current is 500mA
- Switching voltage is 200V
- Operating temperature range from -20°C to +85°C
- UL file E67117, CSA file LR 28537 standards
Applications
Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9007 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588