Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LL183M050A062
Order Code3388498
Product Range381LL Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LL183M050A062
Order Code3388498
Product Range381LL Series
Technical Datasheet
Capacitance18000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105C
PolarityPolar
Product Range381LL Series
Product Diameter35mm
Product Height63mm
Lead Spacing10mm
ESR0.018ohm
Ripple Current7.58A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
18000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
7.58A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitance Tolerance
20%
Lifetime @ Temperature
5000 hours @ 105C
Product Range
381LL Series
Product Height
63mm
ESR
0.018ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206