Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.750 ($97.625) |
| 5+ | $83.300 ($91.630) |
| 10+ | $77.840 ($85.624) |
| 25+ | $72.380 ($79.618) |
| 50+ | $70.340 ($77.374) |
| 100+ | $66.980 ($73.678) |
Product Information
Product Overview
The P series Power Entry Module to include a new medium performance filter option. The medium P series modules features better performance than the standard filter option in a smaller size than the high performance filter. Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.
- Dual stage electrical setup
- High attenuation at higher frequencies
- Compact design
- Snap-in or flange mounting
- Optional DPST switch
- Single or dual North American or Metric fusing capabilities
Applications
Power Management, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC C14
6A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
Corcom P Series
Medical
250VAC
2-Pole Fuse Holder
Quick Connect
-
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate