Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0SXDS3ACopy
Manufacturer Standard Lead Time45 weeks
Order Code9585885
Product RangeCorcom P Series
Also Known As1-6609104-9
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.320 ($72.952) |
| 5+ | $65.120 ($71.632) |
| 10+ | $63.920 ($70.312) |
| 25+ | $62.720 ($68.992) |
| 50+ | $61.520 ($67.672) |
| 100+ | $60.320 ($66.352) |
Price for:Each
Minimum: 1
Multiple: 1
$66.32 ($72.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0SXDS3ACopy
Manufacturer Standard Lead Time45 weeks
Order Code9585885
Product RangeCorcom P Series
Also Known As1-6609104-9
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating3A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PE0SXDS3A is a flanged vertical-mount power entry (filtered/unfiltered) IEC Filter with DPST switch and quick-connect terminals. The 1-6609104-9 offers fuller flexibility of design in a more compact package. The CHAMELEON module compact design and modular construction will allow user to select the power entry features without altering the panel cut-out. The Chameleon module with adapters and will fit any standard panel cut-out. It is suitable for general, high performance or medical applications.
- Dual AC (series/parallel) input voltage
- Filter shield
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
Corcom P Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
