Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EJT8Copy
Manufacturer Standard Lead Time27 weeks
Order Code2505275
Product RangeCorcom EJT Series
Also Known As2-6609006-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.740 ($40.414) |
| 10+ | $32.150 ($35.365) |
| 25+ | $26.640 ($29.304) |
| 100+ | $23.880 ($26.268) |
| 250+ | $23.620 ($25.982) |
Price for:Each
Minimum: 1
Multiple: 1
$36.74 ($40.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EJT8Copy
Manufacturer Standard Lead Time27 weeks
Order Code2505275
Product RangeCorcom EJT Series
Also Known As2-6609006-8
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsWire Leaded
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom EJT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6EJT8 is a 6A IEC Filter for high frequency applications by extending the flange around the IEC320-C14 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter. This 2-6609006-8 high performance power inlet filter has double three element differential mode circuit attenuates noise up to 1GHz. It comes from unique circuit design and an internal construction technique to attenuate frequencies above 30MHz.
- Superior EMI filter with IEC 60320-1 inlet
- High frequency performance
- EMI protection for frequencies up to 1GHz
- Higher insertion loss throughout the entire frequency range
- Superior performance above 100MHz
- -10 to 40°C Operating temperature range
Applications
Medical, Communications & Networking, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom EJT Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Wire Leaded
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 6EJT8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06683
