Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609006-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3587949
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 240+ | $13.650 ($15.015) |
| 250+ | $13.200 ($14.520) |
Price for:Each
Minimum: 240
Multiple: 240
$3,276.00 ($3,603.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609006-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3587949
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
TUK SGACK902S Keystone Coupler
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 6609006-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
