Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EB1
Order Code9586067
Product RangeB Series
Also Known As6609020-7
Your Part Number
298 total stock globally
Need more?
298 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.560 ($34.716) |
| 3+ | $30.010 ($33.011) |
| 5+ | $28.450 ($31.295) |
| 10+ | $26.890 ($29.579) |
| 20+ | $26.880 ($29.568) |
| 50+ | $26.870 ($29.557) |
Price for:Each
Minimum: 1
Multiple: 1
$31.56 ($34.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EB1
Order Code9586067
Product RangeB Series
Also Known As6609020-7
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5EB1 is a 5A general purpose RFI Filter for high impedance loads at low current. This 6609020-7 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
- 0.250" Spade terminals input/output style
- Small size
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
