Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3IHE1Copy
Order Code2766360
Product RangeCorcom IH Series
Also Known As6-1609157-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.060 ($46.266) |
| 10+ | $41.220 ($45.342) |
| 25+ | $40.380 ($44.418) |
| 100+ | $39.540 ($43.494) |
| 250+ | $38.700 ($42.570) |
| 500+ | $37.860 ($41.646) |
Price for:Each
Minimum: 1
Multiple: 1
$42.06 ($46.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3IHE1Copy
Order Code2766360
Product RangeCorcom IH Series
Also Known As6-1609157-6
Technical Datasheet
Connector TypeIEC C18
Power Entry Module ApplicationsMedical
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom IH Series
Technical Specifications
Connector Type
IEC C18
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom IH Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
