Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EGG1-2 S0Copy
Order Code9586130
Product RangeCorcom GG Series
Also Known As1-6609115-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.070 ($50.677) |
| 10+ | $45.680 ($50.248) |
| 25+ | $44.600 ($49.060) |
| 100+ | $43.710 ($48.081) |
| 250+ | $42.820 ($47.102) |
| 500+ | $41.930 ($46.123) |
Price for:Each
Minimum: 1
Multiple: 1
$46.07 ($50.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EGG1-2 S0Copy
Order Code9586130
Product RangeCorcom GG Series
Also Known As1-6609115-2
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCorcom GG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GG series Power Entry Module has been expanded to include a 10A current rating for all versions and a 5" wire lead option for the HG medical versions. The GG series of power entry modules combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing.
- Single or dual metric fuse
- Rated to 250VAC
Applications
Communications & Networking, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Lighting, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
Corcom GG Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307
