Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EEB1 S0Copy
Order Code9586016
Product RangeCorcom EEB Series
Also Known As6609001-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.450 ($26.895) |
| 10+ | $20.970 ($23.067) |
| 25+ | $19.420 ($21.362) |
| 100+ | $18.350 ($20.185) |
| 250+ | $17.730 ($19.503) |
| 500+ | $16.960 ($18.656) |
Price for:Each
Minimum: 1
Multiple: 1
$24.45 ($26.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EEB1 S0Copy
Order Code9586016
Product RangeCorcom EEB Series
Also Known As6609001-4
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom EEB Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3EEB1 is a 3A IEC Filter with IEC 60320-1 C14 EMI power inlet. This 6609001-4 filter provides extended attenuation and has right-angle flanged mounting.
- Extended differential mode performance
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom EEB Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
