Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EJT8FCopy
Manufacturer Standard Lead Time30 weeks
Order Code2505288
Product RangeCorcom EJT Series
Also Known As4-1609157-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.970 ($48.367) |
| 10+ | $40.350 ($44.385) |
| 25+ | $37.980 ($41.778) |
| 100+ | $35.880 ($39.468) |
| 250+ | $34.690 ($38.159) |
| 500+ | $33.370 ($36.707) |
Price for:Each
Minimum: 1
Multiple: 1
$43.97 ($48.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EJT8FCopy
Manufacturer Standard Lead Time30 weeks
Order Code2505288
Product RangeCorcom EJT Series
Also Known As4-1609157-9
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsWire Leaded
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom EJT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom EJT Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Wire Leaded
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 15EJT8F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
