Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 40+ | $19.940 ($21.934) |
Price for:Each
Minimum: 40
Multiple: 40
$797.60 ($877.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EJS8Copy
Order Code3587933
Technical Datasheet
Connector TypeIEC C13
Connector TypeIEC C13
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Fuse Holder-
Fuse Size Held-
IP Rating-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Type
IEC C13
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Size Held
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Connector Type
IEC C13
Current Rating
10A
Fuse Holder
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
