
| Manufacturer | CORAL |
|---|---|
| Manufacturer Part No | G950-01456-01Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 358303301 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.820 ($149.402) |
Product Information
| Manufacturer | CORAL |
|---|---|
| Manufacturer Part No | G950-01456-01Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 358303301 |
| Technical Datasheet | |
| Accessory Type | USB Accelerator |
| For Use With | Raspberry Pi 3 Model B+ and Raspberry Pi 4 |
| Product Range | - |
Product Overview
G950-01456-01 is a Coral USB accelerator. The Coral USB accelerator adds an Edge TPU coprocessor to the user's system. It includes a USB-C socket that users can connect to a host computer to perform accelerated ML inferencing. The on-board Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power-efficient manner: it's capable of performing 4 trillion operations per second (4 TOPS), using 2 watts of power—that's 2 TOPS per watt. For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.
- Google Edge TPU ML accelerator: 4 TOPS total peak performance (int8), 2 TOPS per watt
- USB 3.0 (USB 3.1 Gen 1) type-C socket
- Supports Linux, Mac, and Windows on host CPU
- Maximum ambient temperature is 35°C (reduced operating frequency)
Technical Specifications
| Accessory Type | USB Accelerator |
|---|---|
| Product Range | - |
| For Use With | Raspberry Pi 3 Model B+ and Raspberry Pi 4 |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84718000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |
