Print Page
Image is for illustrative purposes only. Please refer to product description.
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.850 ($31.735) |
Price for:Each
Minimum: 1
Multiple: 1
$28.85 ($31.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CW1725-1 is a Tip-over Switch made of tin plated case with mechanical stress resistant.
- Resistant to ambient environmental conditions
- Hermetically sealed and inert gas filled
- 0.25A, 60V (maximum), 3VA (maximum) Contact capacity
- 30Ω Maximum contact resistance at 5VDC
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Output Current
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751