Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/100
Order Code117376702
Your Part Number
Technical Datasheet
1,515 total stock globally
Need more?
1515 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.760 ($10.736) |
Price for:Each
Minimum: 1
Multiple: 1
$9.76 ($10.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/100
Order Code117376702
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MMPSA 240/100 is a rectangular reed switch based Proximity Switch, with MMPSM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 400VAC Maximum switching voltage
- 0.5A Maximum switching current
- 10W/VA Maximum switching capacity (resistive)
- 10mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.14mm² PVC covered grey and insulated brown/white cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958