Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoM1219-5Copy
Manufacturer Standard Lead Time4 weeks
Order Code723038201
Your Part Number
1,414 total stock globally
Need more?
1,414 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoM1219-5Copy
Manufacturer Standard Lead Time4 weeks
Order Code723038201
Technical Datasheet
For Use WithProximity Sensors
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Nickel plated cylindrical magnet
- Suitable for position and limit sensing, linear actuators, security system switch applications
- Bright nickel plating
- Neodymium iron boron (NdFeb) case material
- Gauss strength /surface is 3500
- 10mm diameter and 5mm length
- 140°C operating temperature
- N35H grade
Technical Specifications
For Use With
Proximity Sensors
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
