Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW599Copy
Manufacturer Standard Lead Time10 weeks
Order Code113943302
Your Part Number
1,662 total stock globally
Need more?
1,662 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.938 ($1.0318) |
Price for:Each
Minimum: 5
Multiple: 5
$4.69 ($5.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW599Copy
Manufacturer Standard Lead Time10 weeks
Order Code113943302
Technical Datasheet
Supply Voltage24V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP1.24
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W599 is an Incandescent Lamp with nickel-plated miniature screw base and C-2F filament.
- 120mA Nominal current
- 12Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
3000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
1.24
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
