Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1122-5
Order Code113943202
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.982 ($1.0802) |
Price for:Each
Minimum: 5
Multiple: 5
$4.91 ($5.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1122-5
Order Code113943202
Technical Datasheet
Supply Voltage24V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP0.46
Average Bulb Life25000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W1122-5 is an Incandescent Lamp with nickel-plated miniature screw base and C-2F filament.
- 73mA Nominal current
- 4.5Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
25000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
0.46
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002