Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CM755-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 113941801 |
| Your Part Number | |
| Technical Datasheet |
132 total stock globally
500 more incoming. You can reserve stock now
132 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.839 ($0.9229) |
Price for:Each
Minimum: 5
Multiple: 5
$4.20 ($4.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CM755-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 113941801 |
| Technical Datasheet | |
| Supply Voltage | 6.3V |
| Lamp Base Type | BA9s |
| Bulb Size | T-3 1/4 (10mm) |
| MSCP | 0.33 |
| Average Bulb Life | 20000h |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The CM755-5 is a 6.3V Incandescent Lamp with T-3 1/4 miniature bayonet base and C-2R filament. This lamp features 20000 hours of life.
Applications
Lighting
Technical Specifications
| Supply Voltage | 6.3V |
|---|---|
| Bulb Size | T-3 1/4 (10mm) |
| Average Bulb Life | 20000h |
| SVHC | No SVHC (21-Jan-2025) |
| Lamp Base Type | BA9s |
|---|---|
| MSCP | 0.33 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
