Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM012-ORNCopy
Order Code1228839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.400 ($208.340) |
| 5+ | $163.870 ($180.257) |
| 10+ | $156.170 ($171.787) |
| 50+ | $149.720 ($164.692) |
Price for:Each
Minimum: 1
Multiple: 1
$189.40 ($208.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM012-ORNCopy
Order Code1228839
Technical Datasheet
Product Range-
LED ColourOrange
Luminous Flux @ Test480lm
Supply Voltage8.8V
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating13W
Forward Current @ Test1.2A
Technical Specifications
Product Range
-
Luminous Flux @ Test
480lm
Power Module Configuration
Square
Operating Temperature Max
100°C
Power Rating
13W
LED Colour
Orange
Supply Voltage
8.8V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
1.2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
