Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8UHR220Copy |
| Order Code | 1139238 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8UHR220Copy |
| Order Code | 1139238 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 230V |
| Lamp Base Type | E10 / MES |
| Mounting Hole Dia | - |
| Power Rating | - |
| Current Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 8UHR220 is a T-10 Neon Lamp with nickel plated brass base.
- REACH SVHC compliant
Applications
Lighting, Signalling
Technical Specifications
| Supply Voltage | 230V |
|---|---|
| Mounting Hole Dia | - |
| Current Rating | - |
| SVHC | No SVHC (15-Jan-2018) |
| Lamp Base Type | E10 / MES |
|---|---|
| Power Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393980 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
