Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 7680Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 113928601 |
| Your Part Number | |
| Technical Datasheet |
733 total stock globally
Need more?
733 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.156) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 7680Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 113928601 |
| Technical Datasheet | |
| Supply Voltage | 5V |
| Lamp Base Type | Bi-Pin |
| Bulb Size | T-1 (3mm) |
| MSCP | 0.03 |
| Average Bulb Life | 60000h |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 7680 is an Incandescent Lamp with bi-pin base and C-2R filament.
- 60mA Nominal current
- 0.4Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
| Supply Voltage | 5V |
|---|---|
| Bulb Size | T-1 (3mm) |
| Average Bulb Life | 60000h |
| SVHC | No SVHC (21-Jan-2025) |
| Lamp Base Type | Bi-Pin |
|---|---|
| MSCP | 0.03 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000204 |
