Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No725Copy
Order Code1139340
Technical Datasheet
Supply Voltage12V
Lamp Base TypeMidget Flange / SX6s
Bulb SizeT-1 3/4 (5mm)
MSCP0.47
Average Bulb Life5000h
Product Range-
Product Overview
The 725 is an Incandescent Lamp with midget flange base and C-2V filament.
- 100mA Nominal current
- 5Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
5000h
Lamp Base Type
Midget Flange / SX6s
MSCP
0.47
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
