Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No680Copy
Order Code1139296
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.03
Average Bulb Life60000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 680 is an Incandescent Lamp with tinned finish lead-wire terminal base and C-2R filament.
- 60mA Nominal current
- 0.38Lm Nominal light output
- Lead wires 0.25mm diameter x 25.4mm long (minimum)
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Average Bulb Life
60000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Wire Leaded
MSCP
0.03
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
