Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 386Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 113936001 |
| Your Part Number | |
| Technical Datasheet |
595 total stock globally
Need more?
595 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.985 ($1.0835) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 386Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 113936001 |
| Technical Datasheet | |
| Supply Voltage | 14V |
| Lamp Base Type | Midget Groove / S5.7s |
| Bulb Size | T-1 3/4 (5mm) |
| MSCP | 0.3 |
| Average Bulb Life | 15000h |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 386 is an Incandescent Lamp with nickel plated midget groove base and C-2F filament.
- 80mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
| Supply Voltage | 14V |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Average Bulb Life | 15000h |
| SVHC | No SVHC (21-Jan-2025) |
| Lamp Base Type | Midget Groove / S5.7s |
|---|---|
| MSCP | 0.3 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
