Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No379
Order Code1139366
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No379
Order Code1139366
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeMidget Groove / S5.7s
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life20000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 379 is an Incandescent Lamp with nickel plated midget groove base and C-2F filament.
- 200mA Nominal current
- 5Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
20000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Midget Groove / S5.7s
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021