Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 327Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 113934901 |
| Your Part Number | |
| Technical Datasheet |
1,184 total stock globally
Need more?
1,184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.836 ($0.9196) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 327Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 113934901 |
| Technical Datasheet | |
| Supply Voltage | 28V |
| Lamp Base Type | Midget Flange |
| Bulb Size | T-1 3/4 (5mm) |
| MSCP | 0.34 |
| Average Bulb Life | 4000h |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 327 is a 28V Incandescent Lamp with T-1 3/4 bi-pin base and C-2F filament. This lamp features 4000 hours of life.
Applications
Lighting
Technical Specifications
| Supply Voltage | 28V |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Average Bulb Life | 4000h |
| SVHC | No SVHC (21-Jan-2025) |
| Lamp Base Type | Midget Flange |
|---|---|
| MSCP | 0.34 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00068 |
