Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19300131Copy
Order Code1139476
Your Part Number
No Longer Manufactured
Product Overview
The 19300131 is a green LED Indicator made of bright chrome bezel construction. The LED indicator features 34mcd, 135V voltage rating and 14mm indicator body diameter.
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
34mcd
Product Range
-
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
Not Rated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
