Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19020351Copy
Manufacturer Standard Lead Time14 weeks
Order Code113949702
Your Part Number
318 total stock globally
Need more?
318 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.200 ($6.820) |
Price for:Each
Minimum: 1
Multiple: 1
$6.20 ($6.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19020351Copy
Manufacturer Standard Lead Time14 weeks
Order Code113949702
Technical Datasheet
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If15mA
Luminous Intensity30mcd
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19020351 is a 2-connector panel-mount standard green LED Indicator with satin chrome metal super-flat bezel and M6 screw thread. It has brass anode and tinned cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and tab terminals connector.
- -25 to +60°C Operating temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
Operating Voltage
24VDC
Forward Current If
15mA
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
