Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010053
Order Code136896202
Your Part Number
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.310 ($5.841) |
Price for:Each
Minimum: 1
Multiple: 1
$5.31 ($5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010053
Order Code136896202
Technical Datasheet
LED ColourRed
Operating Voltage2.4VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity8.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19010053 is a panel-mount red LED Indicator with satin chrome bezel and maximum 30mA current at 2VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to +60°C Ambient temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
8.5mcd
Product Range
-
Operating Voltage
2.4VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508