Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18602350
Order Code1105161
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.530 ($9.383) |
| 10+ | $7.120 ($7.832) |
| 50+ | $5.640 ($6.204) |
| 100+ | $5.540 ($6.094) |
| 250+ | $5.430 ($5.973) |
Price for:Each
Minimum: 1
Multiple: 1
$8.53 ($9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18602350
Order Code1105161
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA9s
LED ColourRed
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity350mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating15mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 18602350 is a StarLED bayonet base red LED Lamp with bridge rectifier for signalisation.
- Shockproof and vibration-proof
- Extreme long lifetime
- Low heat generation
- Low power consumption
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Red
Power Rating
-
Luminous Intensity
350mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
