Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 18310352Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1105132 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.540 ($11.594) |
| 10+ | $8.840 ($9.724) |
| 25+ | $7.760 ($8.536) |
| 50+ | $7.050 ($7.755) |
| 100+ | $6.780 ($7.458) |
| 500+ | $6.600 ($7.260) |
Price for:Each
Minimum: 1
Multiple: 1
$10.54 ($11.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 18310352Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1105132 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| LED Colour | Yellow |
| Bulb Size | T-10 |
| Power Rating | - |
| Wavelength Typ | 585nm |
| Luminous Intensity | 120mcd |
| Average Bulb Life | 60000h |
| Supply Voltage | 24V |
| Current Rating | 19mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Bulb Size | T-10 |
| Wavelength Typ | 585nm |
| Average Bulb Life | 60000h |
| Current Rating | 19mA |
| SVHC | No SVHC (15-Jan-2018) |
| LED Colour | Yellow |
|---|---|
| Power Rating | - |
| Luminous Intensity | 120mcd |
| Supply Voltage | 24V |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
