Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 1512165W3DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1369134 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.630 ($7.293) |
| 10+ | $5.560 ($6.116) |
| 25+ | $4.880 ($5.368) |
| 50+ | $4.440 ($4.884) |
| 100+ | $4.260 ($4.686) |
| 500+ | $4.150 ($4.565) |
Price for:Each
Minimum: 1
Multiple: 1
$6.63 ($7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 1512165W3DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1369134 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | Midget Groove / S5.7s |
| LED Colour | White |
| Bulb Size | T-1 3/4 (5mm) |
| Power Rating | - |
| Wavelength Typ | - |
| Luminous Intensity | 700mcd |
| Average Bulb Life | - |
| Supply Voltage | 48V |
| Current Rating | 8mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Lamp Base Type | Midget Groove / S5.7s |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Wavelength Typ | - |
| Average Bulb Life | - |
| Current Rating | 8mA |
| SVHC | No SVHC (15-Jan-2018) |
| LED Colour | White |
|---|---|
| Power Rating | - |
| Luminous Intensity | 700mcd |
| Supply Voltage | 48V |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
