Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15010350Copy
Manufacturer Standard Lead Time10 weeks
Order Code1139600
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.940 ($24.134) |
| 5+ | $18.400 ($20.240) |
| 10+ | $15.930 ($17.523) |
| 50+ | $14.680 ($16.148) |
| 100+ | $14.160 ($15.576) |
Price for:Each
Minimum: 1
Multiple: 1
$21.94 ($24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15010350Copy
Manufacturer Standard Lead Time10 weeks
Order Code1139600
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourRed
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ635nm
Luminous Intensity19mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating12mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
635nm
Average Bulb Life
100000h
Current Rating
12mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Red
Power Rating
-
Luminous Intensity
19mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
