Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFFORD AND SNELL |
|---|---|
| Manufacturer Part No | YL50/L50/R/RF/WRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 240166301 |
| Also Known As | 204619 |
| Your Part Number | |
| Technical Datasheet |
30 total stock globally
5 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $341.570 ($375.727) |
Price for:Each
Minimum: 1
Multiple: 1
$341.57 ($375.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFFORD AND SNELL |
|---|---|
| Manufacturer Part No | YL50/L50/R/RF/WRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 240166301 |
| Also Known As | 204619 |
| Technical Datasheet | |
| Supply Voltage VAC | 115V |
| Supply Voltage VDC | - |
| Module Lens Colour | Red |
| Visual Signal Type | Flashing |
| Tones | Multiple Tones |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | 110dB |
| Lens Diameter | - |
| External Height | 191.5mm |
| Connection Type | Wire Leaded |
| Operating Temperature Min | -35°C |
| Operating Temperature Max | 66°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The YL50/L50/R/RF/WR is a continuously-rated industrial Audible and Visual Alarm with high sound output. The YL5 series alarm unit should be mounted to a reasonably flat wall or bulkhead of suitable material using the lugs projecting from the side of the case. The lugs are bored 8mm on 153mm centres. The minimum recommended length of fixing screws is 25mm. To maintain the integrity of the weather seal, the cable entry must be fitted using a suitable sealed gland.
- Red flame
- Lens made from flame-retardant polycarbonate plastic
- Flame-retardant ABS plastic enclosure
- 2-stage Alarm
- Low current consumption
- Robust, reliable and simple to install
- 32 Selectable tones meeting international regulations
- Sound selection via 5-way DIL switch
- Stainless steel fixings
- 5-joule Flash energy
Applications
Automation & Process Control, Industrial
Technical Specifications
| Supply Voltage VAC | 115V |
|---|---|
| Module Lens Colour | Red |
| Tones | Multiple Tones |
| Sound Pressure Level (SPL) | 110dB |
| External Height | 191.5mm |
| Operating Temperature Min | -35°C |
| Product Range | - |
| Supply Voltage VDC | - |
|---|---|
| Visual Signal Type | Flashing |
| IP / NEMA Rating | IP65 |
| Lens Diameter | - |
| Connection Type | Wire Leaded |
| Operating Temperature Max | 66°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.09 |
