Print Page
Image is for illustrative purposes only. Please refer to product description.
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.620 ($6.182) |
| 10+ | $5.090 ($5.599) |
| 100+ | $4.540 ($4.994) |
| 250+ | $4.300 ($4.730) |
| 500+ | $4.040 ($4.444) |
| 1000+ | $3.870 ($4.257) |
Price for:Each
Minimum: 1
Multiple: 1
$5.62 ($6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1003
Order Code4912708
Technical Datasheet
No. of Contacts1Contacts
GenderPlug, Socket
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug, Socket
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
