Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68148SCopy
Manufacturer Standard Lead Time5 weeks
Order Code188930901
Also Known AsDC-10AS 2.1mm Pin, SMD DC10-AS
Your Part Number
1,527 total stock globally
2,000 more incoming. You can reserve stock now
1,527 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.496) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68148SCopy
Manufacturer Standard Lead Time5 weeks
Order Code188930901
Also Known AsDC-10AS 2.1mm Pin, SMD DC10-AS
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.1mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter6.4mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC68148S is a SMD DC Socket for surface mounting assembly, signal processors and power supplies.
- Ø2.1mm Pin (Discrete)
- Electrical Rating: DC10 - 2A / 12V; DC8 - 1A / 12V
Applications
Signal Processing, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.4mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
