Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681445Copy
Manufacturer Standard Lead Time5 weeks
Order Code245049801
Product RangeSCD-026
Your Part Number
1,687 total stock globally
Need more?
1,687 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.400 ($3.740) |
Price for:Each
Minimum: 1
Multiple: 1
$3.40 ($3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681445Copy
Manufacturer Standard Lead Time5 weeks
Order Code245049801
Product RangeSCD-026
Technical Datasheet
GenderJack
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter6mm
Voltage Rating-
Product RangeSCD-026
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC681445 from Cliff Electronic Components is a DC power socket for vertical chassis mounting with 2.1mm diameter pin. Typical applications include signal processors, power supplies.
- Black colour socket
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6mm
Product Range
SCD-026
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
