Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30720
Order Code365076802
Product RangeDual Entry Feed Through Series
Your Part Number
Technical Datasheet
108 total stock globally
Need more?
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.070 ($7.777) |
Price for:Each
Minimum: 1
Multiple: 1
$7.07 ($7.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30720
Order Code365076802
Product RangeDual Entry Feed Through Series
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeDual Entry Feed Through Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30711 from CLIFF is a slim dual RJ45 Cat5e socket to RJ45 Cat5e feedthrough connector, designed to accommodate professional equipment.
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination, use standard cable for each connector style
- Dimensions: 35.5x19x29.5mm
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45
SVHC
No SVHC (04-Feb-2026)
Connector Type A
RJ45
Product Range
Dual Entry Feed Through Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004