Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH299430
Order Code244406802
Your Part Number
Technical Datasheet
30 total stock globally
4 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.120 ($126.632) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$115.12 ($126.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH299430
Order Code244406802
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Jack
Lead Length - Imperial98.4ft
Lead Length - Metric30m
Insulator ColourGreen
Current Rating10A
Voltage Rating1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Earth continuity extension reel to 4mm plug
- Includes a push-fit crocodile clip (10A 1000V CAT II, 600V CAT III)
- Conforms to IEC 61010
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
98.4ft
Insulator Colour
Green
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
30m
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4