Print Page
CIH299430
Banana Test Lead, Test Extension Reel, 4mm Banana Plug, Shrouded, 4mm Banana Jack, 98.4 ft, 30 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CIH299430Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 244406801 |
| Your Part Number | |
| Technical Datasheet |
44 total stock globally
14 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.490 ($110.539) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$100.49 ($110.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CIH299430Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 244406801 |
| Technical Datasheet | |
| Test Connector Type A | 4mm Banana Plug, Shrouded |
| Test Connector Type B | 4mm Banana Jack |
| Lead Length - Imperial | 98.4ft |
| Lead Length - Metric | 30m |
| Insulator Colour | Green |
| Current Rating | 10A |
| Voltage Rating | 1kV |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Earth continuity extension reel to 4mm plug
- Includes a push-fit crocodile clip (10A 1000V CAT II, 600V CAT III)
- Conforms to IEC 61010
Technical Specifications
| Test Connector Type A | 4mm Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 98.4ft |
| Insulator Colour | Green |
| Voltage Rating | 1kV |
| SVHC | No SVHC (04-Feb-2026) |
| Test Connector Type B | 4mm Banana Jack |
|---|---|
| Lead Length - Metric | 30m |
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
