Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL53Copy
Manufacturer Standard Lead Time10 weeks
Order Code238187601
Your Part Number
445 total stock globally
100 more incoming. You can reserve stock now
445 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.826 ($0.9086) |
Price for:Each
Minimum: 10
Multiple: 10
$8.26 ($9.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL53Copy
Manufacturer Standard Lead Time10 weeks
Order Code238187601
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions2Ways
Convert To Gender-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JL53 is a 2-pin DC 2.1 x 5.5mm Female to Terminal Block Adapter with nickel plating.
Applications
Industrial
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
