Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-52Copy
Manufacturer Standard Lead Time6 weeks
Order Code349828801
Your Part Number
648 total stock globally
531 more incoming. You can reserve stock now
648 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.748 ($0.8228) |
Price for:Each
Minimum: 1
Multiple: 1
$0.75 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-52Copy
Manufacturer Standard Lead Time6 weeks
Order Code349828801
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
DC plug to 2x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
-
SVHC
No SVHC (16-Jan-2020)
Current Rating
-
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
