Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9427USB
Order Code426128502
Also Known AsGTIN UPC EAN: 5013969249491
Your Part Number
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.180 ($96.998) |
Price for:Each
Minimum: 1
Multiple: 1
$88.18 ($97.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9427USB
Order Code426128502
Also Known AsGTIN UPC EAN: 5013969249491
Technical Datasheet
Product Overview
The CK inspection light is a high-powered tool featuring a dual-function LED for versatile illumination. Its IK07 moulded design provides exceptional durability, ensuring longevity even in demanding environments. Equipped with a tactile on/off mode switch, it offers easy operation.
- High powered Inspection light with dual function LED
- IK07 moulded design for exceptional durability
- Tactile on/off mode switch
- CKlearView LED for accurate colour rendering
- 400lm Main light with eco mode (250lm)
- 100lm Torch light
- Flexible 180° folding design with magnetic base
- Retractable 360° rotating hook
- IP54 rated against dust and water ingress
- 3.7V 2600mAh Li-ion battery for up to 5.0 hours runtime
- Battery level indicator
- USB-C rechargeable in 3.5 hours (cable included)
- USB-C charging via supplied cable (AtoC)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254