Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT8003
Order Code473247002
Also Known AsGTIN UPC EAN: 5013969249149
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.130 ($51.843) |
Price for:Each
Minimum: 1
Multiple: 1
$47.13 ($51.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT8003
Order Code473247002
Also Known AsGTIN UPC EAN: 5013969249149
Technical Datasheet
Product Overview
This Lightweight Tool Lanyard is engineered for secure and flexible tethering of tools while working at height. It features twin anodised aluminium karabiners with a twist lock gate for maximum security and a 360° swivel eye for superior manoeuvrability. Dynamic load tested and conforming to ANSI/ISEA 121−2018, this strong yet lightweight lanyard extends from 85cm to 140cm for comfortable, all-day use.
- Dynamic load tested with a 2:1 safety factor and conforms to the demanding ANSI/ISEA 121−2018 standard
- Features twin anodised aluminium karabiners with a secure twist lock gate and a 360° swivel-eye for greater tool manoeuvrability
- Extends from 85cm to 140cm, providing the necessary reach while preventing snags and minimizing trip hazards
- Includes contrast stitching throughout the design to allow for faster and more reliable visual inspection
- Rated for a maximum load of 4kg (8.8lb) with a strong, lightweight fabric for comfortable all-day use
- Ideal for tethering tools for drop prevention when working at height
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128