Print Page
T8002
Adjustable Wristband Anchor, Max Load 2kg, Secure Anchoring & Universal Fit, D-Ring Terminated Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T8002Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4732469 |
| Also Known As | GTIN UPC EAN: 5013969249132 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.930 ($18.623) |
| 6+ | $16.600 ($18.260) |
| 12+ | $16.260 ($17.886) |
Price for:Each
Minimum: 1
Multiple: 1
$16.93 ($18.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T8002Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4732469 |
| Also Known As | GTIN UPC EAN: 5013969249132 |
| Technical Datasheet | |
| Accessory Type | Adjustable Wristband Anchor |
| For Use With | Secure Anchoring and Universal Fit |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This Adjustable Wristband Anchor is designed to provide a secure and comfortable tether point for tools while working at height. Conforming to the ANSI/ISEA 121−2018 standard and dynamic load tested, it features a terminated steel D-ring for reliable anchoring. The strong, lightweight fabric and adjustable Velcro strap ensure comfortable all-day wear with a universal fit.
- Dynamic load tested (1:1 safety factor) and conforms to the demanding ANSI/ISEA 121−2018 standard
- Features a terminated steel D-ring with reinforced stitching for reliable and secure tool attachment
- Made from a strong and lightweight fabric with an adjustable Velcro strap for a universal, comfortable fit
- Rated for a maximum load of 2kg (4.4lb), suitable for securing most handheld tools
- Ideal for tethering tools for drop prevention when working at height
Technical Specifications
| Accessory Type | Adjustable Wristband Anchor |
|---|---|
| Product Range | - |
| For Use With | Secure Anchoring and Universal Fit |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82034000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
