Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.020 ($14.322) |
Price for:Each
Minimum: 1
Multiple: 1
$13.02 ($14.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4528
Order Code109881202
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4528 is a 8-piece professional quality Screwdriver Bit Set offers exceptional strength and durability. It is made of premium quality S2 alloy steel.
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: 2, 2.5, 3, 4, 5, 5.5, 6 & 7 mm
Applications
Maintenance & Repair
Contents
2, 2.5, 3, 4, 5, 5.5, 6 and 7mm Hex bits.
Technical Specifications
Kit Contents
2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 7mm Hex Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068