Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4451-1Copy
Order Code1391009
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact pen-style design offering 7 key types
- With pocket clip
- Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings
- Such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.
- Including Modulo (Plusminus) Bit Size 2 for switch boards (Slotted/PZD profile)
- Fittings: 1/4" hexagon for bits. Square 5 mm, Square 6 mm, Square 7-8 mm, Three-Square 9 mm, Two-Way Key 3-5 mm
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
