Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4422 035
Order Code3406646
Product RangeCK Tools - VDE T-Handle Hex Keys
Also Known AsGTIN UPC EAN: 5013969246193
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.600 ($31.460) |
| 6+ | $28.030 ($30.833) |
| 12+ | $27.460 ($30.206) |
Price for:Each
Minimum: 1
Multiple: 1
$28.60 ($31.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4422 035
Order Code3406646
Product RangeCK Tools - VDE T-Handle Hex Keys
Also Known AsGTIN UPC EAN: 5013969246193
Technical Datasheet
AF Size - Metric3.5mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length100mm
Product RangeCK Tools - VDE T-Handle Hex Keys
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability
- Dual component, ergonomic handle
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V
- Size: 3.5mm x 100mm
Technical Specifications
AF Size - Metric
3.5mm
Hex Key Type
T Handle
Product Range
CK Tools - VDE T-Handle Hex Keys
AF Size - Imperial
-
Long Arm Length
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041