Print Page
Image is for illustrative purposes only. Please refer to product description.

6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.765 ($65.7415) |
Price for:1 Set
Minimum: 1
Multiple: 1
$59.76 ($65.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
T4361 is a set of 13 twist socket 3/8in nut extractors.
- Rescue set for damaged and rounded nuts
- 42 CR-MO chromium-molybdenum steel for high strength, durability and corrosion resistance
- Impact rated and 3/8" drive fitting
- Combination of Metric and Imperial sizes
- Tough ABS storage case
Contents
1/4, 8mm(5/16"), 3/8, 11mm(7/16"), 12mm, 1/2, 13mm, 14mm(9/16"), 16mm(5/8"), 17mm, (11/16") and 19mm(3/4") nut extractor.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82042000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825